


SEDC600ME/960GBK | |
|---|---|
DigiKey Part Number | 6318-SEDC600ME/960GBK-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC600ME/960GBK |
Description | SSD 960GB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,20000 € | 341,20 € |
| 10 | 313,75800 € | 3.137,58 € |
| Unit Price without VAT: | 341,20000 € |
|---|---|
| Unit Price with VAT: | 406,02800 € |

