


OTCS1S31024Q-B00 | |
|---|---|
DigiKey Part Number | 5625-OTCS1S31024Q-B00-ND |
Manufacturer | |
Manufacturer Product Number | OTCS1S31024Q-B00 |
Description | SSD 1TB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,03000 € | 360,03 € |
| 10 | 331,04700 € | 3.310,47 € |
| Unit Price without VAT: | 360,03000 € |
|---|---|
| Unit Price with VAT: | 428,43570 € |




