WP7143SURC/E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 18.667
Unit Price: 0,66000 €
Datasheet

Similar


Broadcom Limited
In Stock: 7.265
Unit Price: 0,41000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9.943
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 8.038
Unit Price: 0,60000 €
Datasheet
Red 630nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7143SURC/E

DigiKey Part Number
WP7143SURC/E-ND
Manufacturer
Manufacturer Product Number
WP7143SURC/E
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7143SURC/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.