
PDC54-11EWA | |
|---|---|
DigiKey Part Number | 754-PDC54-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | PDC54-11EWA |
Description | PDC54-11EWA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.9V 10mA 0.835" H x 0.992" W x 0.317" D (21.20mm x 25.20mm x 8.05mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 6mcd |
Number of Characters 2 | Wavelength - Peak 627nm |
Size / Dimension 0.835" H x 0.992" W x 0.317" D (21.20mm x 25.20mm x 8.05mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.53" (13.50mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,27245 € | 908,98 € |
| Unit Price without VAT: | 2,27245 € |
|---|---|
| Unit Price with VAT: | 2,70422 € |



