
HDSP-A27C | |
|---|---|
DigiKey Part Number | HDSP-A27C-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A27C |
Description | DISP 14SEG 0.54" DBL RED 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.9V 20mA 0.827" H x 0.992" W x 0.276" D (21.00mm x 25.20mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.827" H x 0.992" W x 0.276" D (21.00mm x 25.20mm x 7.00mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 18mcd ~ 36mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | - | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 20 | 3,40750 € | 68,15 € |
| 100 | 2,94260 € | 294,26 € |
| 500 | 2,62538 € | 1.312,69 € |
| 1.000 | 2,52233 € | 2.522,33 € |
| 2.000 | 2,43518 € | 4.870,36 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

