
DC08-11SURKWA | |
|---|---|
DigiKey Part Number | DC08-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | DC08-11SURKWA |
Description | DISPLAY 7-SEG 0.8" DBL RED 18DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 1.400" H x 1.010" W x 0.394" D (35.80mm x 25.85mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC08-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 1.400" H x 1.010" W x 0.394" D (35.80mm x 25.85mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.866", 22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 14 | 3,89357 € | 54,51 € |
| 112 | 3,22232 € | 360,90 € |
| 504 | 2,90673 € | 1.464,99 € |
| 1.008 | 2,79557 € | 2.817,93 € |
| 2.002 | 2,70245 € | 5.410,30 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |










