LDD-C812RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDD-C812RI
LDD-C812RI

LDD-C812RI

DigiKey Part Number
67-1473-ND
Manufacturer
Manufacturer Product Number
LDD-C812RI
Description
DISPLAY 7SEG 0.8" DBL GRN 18DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 10mA 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Format
-
Number of Characters
2
Size / Dimension
1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.866", 22.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
142,16786 €30,35 €
1121,75143 €196,16 €
5041,55498 €783,71 €
1.0081,48564 €1.497,53 €
2.0021,42751 €2.857,88 €
5.0121,36341 €6.833,41 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €