
3224X-1-103E | |
|---|---|
DigiKey Part Number | 3224X-1-103ETR-ND - Tape & Reel (TR) 3224X-1-103ECT-ND - Cut Tape (CT) 3224X-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-103E |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,68800 € | 67,20 € |
| 50 | 2,55000 € | 127,50 € |
| 100 | 2,41800 € | 241,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,29255 € | 458,51 € |
| 400 | 2,17318 € | 869,27 € |
| 600 | 2,10608 € | 1.263,65 € |
| 1.000 | 2,02439 € | 2.024,39 € |
| 1.400 | 1,97225 € | 2.761,15 € |
| 2.000 | 1,91839 € | 3.836,78 € |
| 2.400 | 1,89141 € | 4.539,38 € |
| 4.800 | 1,79218 € | 8.602,46 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |









