
CA56-11SURKWA | |
|---|---|
DigiKey Part Number | CA56-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | CA56-11SURKWA |
Description | DISP 7SEG 0.56" QUAD RED 36DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.95V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | CA56-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 72mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 36-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,58700 € | 45,87 € |
| 100 | 3,71580 € | 371,58 € |
| 500 | 3,33588 € | 1.667,94 € |
| 1.000 | 3,21247 € | 3.212,47 € |
| 2.000 | 3,10815 € | 6.216,30 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |









