
CA56-12GWA | |
|---|---|
DigiKey Part Number | 754-CA56-12GWA-ND |
Manufacturer | |
Manufacturer Product Number | CA56-12GWA |
Description | .56" 4-DIGIT GRN LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.2V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Kingbright | Color Green |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.2V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 11mcd |
Size / Dimension 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | Wavelength - Peak 565nm |
Digit/Alpha Size 0.56" (14.20mm) | Power Dissipation (Max) 62.5mW |
Display Type 7-Segment Clock | Package / Case 12-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,78200 € | 47,82 € |
| 100 | 3,88340 € | 388,34 € |
| 500 | 3,49180 € | 1.745,90 € |
| 1.000 | 3,36464 € | 3.364,64 € |
| 2.000 | 3,25713 € | 6.514,26 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |




