
APG0201SEC-TT | |
|---|---|
DigiKey Part Number | 754-APG0201SEC-TTTR-ND - Tape & Reel (TR) 754-APG0201SEC-TTCT-ND - Cut Tape (CT) 754-APG0201SEC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201SEC-TT |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.01V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2.01V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,14762 € | 73,81 € |
| 1.000 | 0,13684 € | 136,84 € |
| 2.000 | 0,12766 € | 255,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11985 € | 479,40 € |
| 8.000 | 0,11322 € | 905,76 € |
| 12.000 | 0,10983 € | 1.317,96 € |
| 20.000 | 0,10599 € | 2.119,80 € |
| 28.000 | 0,10371 € | 2.903,88 € |
| 40.000 | 0,10148 € | 4.059,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



