New at DigiKey
Green 571nm LED Indication - Discrete 1.97V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0201CGC-TT

DigiKey Part Number
754-APG0201CGC-TTTR-ND - Tape & Reel (TR)
754-APG0201CGC-TTCT-ND - Cut Tape (CT)
754-APG0201CGC-TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0201CGC-TT
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 1.97V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.97V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
572nm
Lens Color
Colorless
Package / Case
0201 (0603 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.65mm L x 0.35mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
0.65mm x 0.35mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25000 €2,50 €
1000,17810 €17,81 €
5000,14580 €72,90 €
1.0000,13513 €135,13 €
2.0000,12607 €252,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11836 €473,44 €
8.0000,11182 €894,56 €
12.0000,10846 €1.301,52 €
20.0000,10467 €2.093,40 €
28.0000,10242 €2.867,76 €
40.0000,10022 €4.008,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €