
APG0201SEC-E-TT | |
|---|---|
DigiKey Part Number | 754-APG0201SEC-E-TTTR-ND - Tape & Reel (TR) 754-APG0201SEC-E-TTCT-ND - Cut Tape (CT) 754-APG0201SEC-E-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201SEC-E-TT |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 1.93V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 1.93V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,17950 € | 17,95 € |
| 500 | 0,14688 € | 73,44 € |
| 1.000 | 0,13615 € | 136,15 € |
| 2.000 | 0,12702 € | 254,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11925 € | 477,00 € |
| 8.000 | 0,11266 € | 901,28 € |
| 12.000 | 0,10928 € | 1.311,36 € |
| 20.000 | 0,10546 € | 2.109,20 € |
| 28.000 | 0,10319 € | 2.889,32 € |
| 40.000 | 0,10097 € | 4.038,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |








