
SG060321NB-050048A3U1930 | |
|---|---|
DigiKey Part Number | 3147-SG060321NB-050048A3U1930TR-ND - Tape & Reel (TR) 3147-SG060321NB-050048A3U1930CT-ND - Cut Tape (CT) 3147-SG060321NB-050048A3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG060321NB-050048A3U1930 |
Description | LED 0.6X0.3X0.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 2.6V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SG060321NB-050048A3U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 471nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.60mm L x 0.30mm W | |
Height (Max) | 0.22mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09764 € | 292,92 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











