
TPS65135RTER | |
|---|---|
DigiKey Part Number | 296-29899-2-ND - Tape & Reel (TR) 296-29899-1-ND - Cut Tape (CT) 296-29899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65135RTER |
Description | IC REG AMOLED DISPL 2OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65135RTER Models |
Category | Voltage - Output Adj up to 6V, Adj down to -7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Applications Converter, AMOLED Display | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input 2.5V ~ 5.5V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57200 € | 39,30 € |
| 100 | 1,41020 € | 141,02 € |
| 250 | 1,33296 € | 333,24 € |
| 500 | 1,30294 € | 651,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20081 € | 3.602,43 € |
| 6.000 | 1,17766 € | 7.065,96 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


