
APA1606SYCK | |
|---|---|
DigiKey Part Number | 754-1055-2-ND - Tape & Reel (TR) 754-1055-1-ND - Cut Tape (CT) 754-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SYCK |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08766 € | 43,83 € |
| 1.000 | 0,08066 € | 80,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07470 € | 149,40 € |
| 4.000 | 0,06963 € | 278,52 € |
| 6.000 | 0,06702 € | 402,12 € |
| 10.000 | 0,06407 € | 640,70 € |
| 14.000 | 0,06231 € | 872,34 € |
| 20.000 | 0,06060 € | 1.212,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









