
BAS16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16_R1_00001 |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02626 € | 13,13 € |
| 1.000 | 0,02291 € | 22,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01864 € | 55,92 € |
| 6.000 | 0,01647 € | 98,82 € |
| 9.000 | 0,01536 € | 138,24 € |
| 15.000 | 0,01411 € | 211,65 € |
| 21.000 | 0,01337 € | 280,77 € |
| 30.000 | 0,01265 € | 379,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

