
APA1606MGC | |
|---|---|
DigiKey Part Number | 754-APA1606MGCTR-ND - Tape & Reel (TR) 754-APA1606MGCCT-ND - Cut Tape (CT) 754-APA1606MGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606MGC |
Description | 1.6X0.6MM (0602) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,24960 € | 24,96 € |
| 500 | 0,20650 € | 103,25 € |
| 1.000 | 0,19232 € | 192,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18027 € | 360,54 € |
| 4.000 | 0,17005 € | 680,20 € |
| 6.000 | 0,16480 € | 988,80 € |
| 10.000 | 0,15887 € | 1.588,70 € |
| 14.000 | 0,15535 € | 2.174,90 € |
| 20.000 | 0,15191 € | 3.038,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





