AM2520SRC09 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 283
Unit Price: 0,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.548
Unit Price: 1,79000 €
Datasheet
Red 640nm LED Indication - Discrete 1.85V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 640nm LED Indication - Discrete 1.85V 2-SMD, Z-Bend
A SERIES

AM2520SRC09

DigiKey Part Number
754-1642-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM2520SRC09
Description
LED RED CLEAR SMD BOTTOM ENT
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520SRC09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes