
AM2520SURCK09 | |
|---|---|
DigiKey Part Number | 754-1419-2-ND - Tape & Reel (TR) 754-1419-1-ND - Cut Tape (CT) 754-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SURCK09 |
Description | LED RED CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SURCK09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend, Bottom Entry | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,21000 € | 21,00 € |
| 500 | 0,17268 € | 86,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16041 € | 160,41 € |
| 2.000 | 0,14997 € | 299,94 € |
| 3.000 | 0,14460 € | 433,80 € |
| 5.000 | 0,13854 € | 692,70 € |
| 7.000 | 0,13492 € | 944,44 € |
| 10.000 | 0,13140 € | 1.314,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











