OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
SOT-23-6

KTS1900GXAA-TA

DigiKey Part Number
2763-KTS1900GXAA-TATR-ND - Tape & Reel (TR)
2763-KTS1900GXAA-TACT-ND - Cut Tape (CT)
2763-KTS1900GXAA-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1900GXAA-TA
Description
IDEAL DIODE AND LOAD SWITCH CONT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
60 µs
Delay Time - OFF
230 ns
Current - Output (Max)
1.5A
Current - Supply
110 µA
Voltage - Supply
4.2V ~ 60V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66100 €6,61 €
250,59680 €14,92 €
1000,52630 €52,63 €
2500,49260 €123,15 €
5000,47234 €236,17 €
1.0000,46032 €460,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43503 €1.305,09 €
6.0000,42495 €2.549,70 €
9.0000,41989 €3.779,01 €
15.0000,41429 €6.214,35 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €