


KTS1900QGXAA-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1900QGXAA-TATR-ND - Tape & Reel (TR) 2763-KTS1900QGXAA-TACT-ND - Cut Tape (CT) 2763-KTS1900QGXAA-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1900QGXAA-TA |
Description | IDEAL DIODE AND LOAD SWITCH CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Manufacturer Kinetic Technologies | Current - Supply 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 60V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Delay Time - ON 60 µs | Package / Case SOT-23-6 |
Delay Time - OFF 230 ns | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62950 € | 62,95 € |
| 250 | 0,59036 € | 147,59 € |
| 500 | 0,56680 € | 283,40 € |
| 1.000 | 0,55655 € | 556,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52338 € | 1.570,14 € |
| 6.000 | 0,51164 € | 3.069,84 € |
| 9.000 | 0,50576 € | 4.551,84 € |
| 15.000 | 0,49925 € | 7.488,75 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |









