8250 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,20733 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,18109 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,48297 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 105,62600 €
Datasheet

Parametric Equivalent


3M
In Stock: 91
Unit Price: 0,64000 €
Datasheet
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250

DigiKey Part Number
36-8250-ND
Manufacturer
Manufacturer Product Number
8250
Description
CONN SPADE TERM 14-16AWG #10 BLU
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes