Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG14-10FFBX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-10FFBX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-10FFBX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Flanged | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.860" (21.84mm) | Length - Termination 0.460" (11.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-22-10-NB | 3M | 0 | BS-22-10-NB-ND | 0,21588 € | Parametric Equivalent |
| BS-22-10-P | 3M | 0 | BS-22-10-P-ND | 0,18858 € | Parametric Equivalent |
| MNG14-10FFBK | 3M | 0 | MNG14-10FFBK-ND | 0,50298 € | Parametric Equivalent |
| MVU14-10FFBK | 3M | 81 | 920022-19-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,45800 € | 572,29 € |
| Unit Price without VAT: | 114,45800 € |
|---|---|
| Unit Price with VAT: | 136,20502 € |






