


Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-10FF-M | Panduit Corp | 300 | 298-23258-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,54080 € | 13,52 € |
| 50 | 0,51500 € | 25,75 € |
| 100 | 0,49040 € | 49,04 € |
| 250 | 0,45964 € | 114,91 € |
| 500 | 0,43770 € | 218,85 € |
| 1.000 | 0,41679 € | 416,79 € |
| 3.000 | 0,38570 € | 1.157,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



