


96-7069-9520 | |
|---|---|
DigiKey Part Number | KE1810-ND |
Manufacturer | |
Manufacturer Product Number | 96-7069-9520 |
Description | SN96.5AG3.0CU0.5 3.3%/268 .020 5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,28000 € | 131,28 € |
| 5 | 113,09600 € | 565,48 € |
| 10 | 106,03900 € | 1.060,39 € |
| 25 | 97,35400 € | 2.433,85 € |
| 50 | 91,23560 € | 4.561,78 € |
| 100 | 85,47880 € | 8.547,88 € |
| Unit Price without VAT: | 131,28000 € |
|---|---|
| Unit Price with VAT: | 156,22320 € |






