
93-7069-9510 | |
|---|---|
DigiKey Part Number | 117-93-7069-9510-ND |
Manufacturer | |
Manufacturer Product Number | 93-7069-9510 |
Description | SN96.5AG3.0CU0.5 3.3%/268 .010 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 30 AWG, 33 SWG Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.010" (0.25mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | 30 AWG, 33 SWG | |
Process | Lead Free | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,54000 € | 89,54 € |
| 5 | 77,15200 € | 385,76 € |
| 10 | 72,34700 € | 723,47 € |
| 25 | 66,43480 € | 1.660,87 € |
| 50 | 62,27200 € | 3.113,60 € |
| 100 | 58,35540 € | 5.835,54 € |
| Unit Price without VAT: | 89,54000 € |
|---|---|
| Unit Price with VAT: | 106,55260 € |









