Kester_275_Flux_Cored_Wire_leadfree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-9574-7618

DigiKey Part Number
KE1923-ND
Manufacturer
Manufacturer Product Number
24-9574-7618
Description
SOLDER 66 .031 20AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.031" (0.79mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 22 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
179,99000 €79,99 €
568,92400 €344,62 €
1064,63200 €646,32 €
2559,35400 €1.483,85 €
5055,63740 €2.781,87 €
10052,14170 €5.214,17 €
Manufacturers Standard Package
Unit Price without VAT:79,99000 €
Unit Price with VAT:95,18810 €