
24-9574-7615 | |
|---|---|
DigiKey Part Number | KE1922-ND |
Manufacturer | |
Manufacturer Product Number | 24-9574-7615 |
Description | SOLDER 66 .062 14AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,95000 € | 86,95 € |
| 5 | 74,92200 € | 374,61 € |
| 10 | 70,25800 € | 702,58 € |
| 25 | 64,51720 € | 1.612,93 € |
| 50 | 60,47500 € | 3.023,75 € |
| 100 | 56,67280 € | 5.667,28 € |
| Unit Price without VAT: | 86,95000 € |
|---|---|
| Unit Price with VAT: | 103,47050 € |









