SMDSWLF.008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDSWLF.008 50G

DigiKey Part Number
SMDSWLF.00850G-ND
Manufacturer
Manufacturer Product Number
SMDSWLF.008 50G
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 32 AWG, 35 SWG Spool, 1.76 oz (50g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.008" (0.20mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
32 AWG, 35 SWG
Process
Lead Free
Form
Spool, 1.76 oz (50g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,18000 €62,18 €
Manufacturers Standard Package
Unit Price without VAT:62,18000 €
Unit Price with VAT:73,99420 €