48 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-9574-1402

DigiKey Part Number
KE1920-ND
Manufacturer
Manufacturer Product Number
24-9574-1402
Description
SOLDER 66 .031 20AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.031" (0.79mm)
Melting Point
441°F (227°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
20 AWG, 22 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
186,53000 €86,53 €
574,55400 €372,77 €
1069,91200 €699,12 €
2564,20040 €1.605,01 €
5060,17780 €3.008,89 €
10056,39430 €5.639,43 €
Manufacturers Standard Package
Unit Price without VAT:86,53000 €
Unit Price with VAT:102,97070 €