Direct
Upgrade
Upgrade
Similar
Similar
Direct



T520B686M004ASE070 | |
|---|---|
DigiKey Part Number | 399-3060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B686M004ASE070 |
Description | CAP TANT POLY 68UF 4V 1411 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M004ASE070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Capacitance 68 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B686M004ATE070 | KEMET | 0 | 399-4026-2-ND | 0,35842 € | Direct |
| T520B686M006ATE070 | KEMET | 2.674 | 399-4028-1-ND | 0,92000 € | Upgrade |
| T520T686M006ATE070 | KEMET | 0 | 399-5291-1-ND | 1,33000 € | Upgrade |
| T520B686M004ATE025 | KEMET | 0 | 399-5136-2-ND | 0,50952 € | Similar |
| T520B686M004ATE040 | KEMET | 0 | 399-4025-2-ND | 0,40744 € | Similar |




