Direct
Direct
Direct
Direct
Direct

T55B686M004C0070 | |
|---|---|
DigiKey Part Number | 718-2054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55B686M004C0070 |
Description | CAP TANT POLY 68UF 4V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B686M004C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T686M004C0070 | Vishay Sprague | 0 | 718-2085-2-ND | 0,36016 € | Direct |
| T520B686M004ATE025 | KEMET | 0 | 399-5136-2-ND | 0,50548 € | Direct |
| T520B686M004ATE040 | KEMET | 0 | 399-4025-2-ND | 0,40421 € | Direct |
| T520B686M004ATE070 | KEMET | 0 | 399-4026-2-ND | 0,35558 € | Direct |
| T525B686M004ATE080 | KEMET | 0 | 399-3269-2-ND | 0,34801 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27626 € | 552,52 € |
| Unit Price without VAT: | 0,27626 € |
|---|---|
| Unit Price with VAT: | 0,32875 € |




