Upgrade
Similar
Similar
Direct



T520B686M004ATE025 | |
|---|---|
DigiKey Part Number | 399-5136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B686M004ATE025 |
Description | CAP TANT POLY 68UF 4V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M004ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53206 € | 1.064,12 € |
| Unit Price without VAT: | 0,53206 € |
|---|---|
| Unit Price with VAT: | 0,63315 € |



