Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

T510X477M006AS | |
|---|---|
DigiKey Part Number | 399-1752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X477M006AS |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X477M006AS Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510X477M006AT | KEMET | 0 | 399-4001-2-ND | 4,07796 € | Direct |
| T510X477M006ATE030 | KEMET | 516 | 399-8548-1-ND | 9,37000 € | Direct |
| T495X477K006ATE030 | KEMET | 1.801 | 399-4779-1-ND | 3,99000 € | Upgrade |
| T510X477K006ATE030 | KEMET | 340 | 399-4000-1-ND | 10,79000 € | Upgrade |
| T491D477M006AT | KEMET | 74 | 399-3798-1-ND | 2,97000 € | Similar |









