T510X477M006AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.016
Unit Price: 8,07000 €
Datasheet

Upgrade


KEMET
In Stock: 3.406
Unit Price: 3,56000 €
Datasheet

Upgrade


KEMET
In Stock: 350
Unit Price: 8,43000 €
Datasheet

Similar


KEMET
In Stock: 74
Unit Price: 2,97000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,59728 €
Datasheet

Similar


KEMET
In Stock: 247
Unit Price: 4,50000 €
Datasheet

Similar


KEMET
In Stock: 691
Unit Price: 2,41000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 6,26576 €
Datasheet

Direct


KYOCERA AVX
In Stock: 475
Unit Price: 4,23000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 885
Unit Price: 10,45000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 10,96870 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.182
Unit Price: 4,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 370
Unit Price: 7,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.500
Unit Price: 4,36000 €
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X477M006AT

DigiKey Part Number
399-4001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T510X477M006AT
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510X477M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,07796 €2.038,98 €
Manufacturers Standard Package
Unit Price without VAT:4,07796 €
Unit Price with VAT:4,85277 €