
T510X477M006ATE030 | |
|---|---|
DigiKey Part Number | 399-8548-2-ND - Tape & Reel (TR) 399-8548-1-ND - Cut Tape (CT) 399-8548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X477M006ATE030 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X477M006ATE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,15300 € | 71,53 € |
| 50 | 6,26440 € | 313,22 € |
| 100 | 5,98940 € | 598,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,51132 € | 2.755,66 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

