T494X686M020AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.834
Unit Price: 3,55000 €
Datasheet

Upgrade


KEMET
In Stock: 13
Unit Price: 2,08000 €
Datasheet

Similar


KEMET
In Stock: 651
Unit Price: 1,42000 €
Datasheet

Similar


KEMET
In Stock: 1.196
Unit Price: 2,38000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,66972 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,27652 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,27652 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 285
Unit Price: 2,19000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,59204 €
Datasheet

Similar


Vishay Sprague
In Stock: 160
Unit Price: 1,42000 €
Datasheet

Similar


Vishay Sprague
In Stock: 8.224
Unit Price: 1,31000 €
Datasheet

Similar


Vishay Sprague
In Stock: 441
Unit Price: 1,19000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6
Unit Price: 1,66000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,31545 €
Datasheet
T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X686M020AT

DigiKey Part Number
T494X686M020AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494X686M020AT
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X686M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,89230 €946,15 €
Manufacturers Standard Package
Unit Price without VAT:1,89230 €
Unit Price with VAT:2,25184 €