Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X0020D2TE3

DigiKey Part Number
718-593D686X0020D2TE3TR-ND - Tape & Reel (TR)
718-593D686X0020D2TE3CT-ND - Cut Tape (CT)
718-593D686X0020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D686X0020D2TE3
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X0020D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86800 €8,68 €
500,69240 €34,62 €
1000,63800 €63,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46304 €231,52 €
1.0000,43896 €438,96 €
1.5000,42691 €640,37 €
2.5000,41354 €1.033,85 €
3.5000,40572 €1.420,02 €
5.0000,40348 €2.017,40 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €