T494X107K025AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 52.802
Unit Price: 2,40000 €
Datasheet

Upgrade


KEMET
In Stock: 36.534
Unit Price: 3,04000 €
Datasheet

Similar


KEMET
In Stock: 3.932
Unit Price: 0,89000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,46468 €
Datasheet

Similar


KEMET
In Stock: 847
Unit Price: 0,88000 €
Datasheet

Similar


KEMET
In Stock: 9.860
Unit Price: 2,40000 €
Datasheet

Similar


KEMET
In Stock: 919
Unit Price: 1,57000 €
Datasheet

Similar


KEMET
In Stock: 431
Unit Price: 1,54000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,18700 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,08828 €
Datasheet

Similar


KEMET
In Stock: 150
Unit Price: 1,83000 €
Datasheet

Similar


KEMET
In Stock: 475
Unit Price: 2,99000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,94498 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,43798 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.121
Unit Price: 2,55000 €
Datasheet
T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X107K025AT

DigiKey Part Number
T494X107K025AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494X107K025AT
Description
CAP TANT 100UF 10% 25V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494X107K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,69904 €1.349,52 €
Manufacturers Standard Package
Unit Price without VAT:2,69904 €
Unit Price with VAT:3,21186 €