
T491X107M025AT | |
|---|---|
DigiKey Part Number | 399-9749-2-ND - Tape & Reel (TR) 399-9749-1-ND - Cut Tape (CT) 399-9749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107M025AT |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,41060 € | 70,53 € |
| 100 | 1,31730 € | 131,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15922 € | 579,61 € |
| 1.000 | 1,11030 € | 1.110,30 € |
| 1.500 | 1,08578 € | 1.628,67 € |
| 2.500 | 1,05861 € | 2.646,53 € |
| 3.500 | 1,04272 € | 3.649,52 € |
| 5.000 | 1,02743 € | 5.137,15 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

