
TR3E107K020C0150 | |
---|---|
DigiKey Part Number | 718-1370-2-ND - Tape & Reel (TR) 718-1370-1-ND - Cut Tape (CT) 718-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K020C0150 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K020C0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,55000 € | 2,55 € |
10 | 1,77600 € | 17,76 € |
50 | 1,46640 € | 73,32 € |
100 | 1,37110 € | 137,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,97270 € | 389,08 € |
800 | 0,92968 € | 743,74 € |
1.200 | 0,90813 € | 1.089,76 € |
2.000 | 0,90037 € | 1.800,74 € |
Unit Price without VAT: | 2,55000 € |
---|---|
Unit Price with VAT: | 3,03450 € |