
T494V107K016AT | |
|---|---|
DigiKey Part Number | 399-3866-2-ND - Tape & Reel (TR) 399-3866-1-ND - Cut Tape (CT) 399-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494V107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494V107K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K006AT | KEMET | 5.103 | 399-8364-1-ND | 1,05000 € | Similar |
| T491D107K016AH | KEMET | 1.467 | 399-8366-1-ND | 1,81000 € | Similar |
| T491D107K016AT | KEMET | 52.060 | 399-3770-1-ND | 1,50000 € | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | 0,91000 € | Similar |
| T491V107K016AT | KEMET | 963 | 399-3809-1-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,26000 € | 22,60 € |
| 50 | 1,88540 € | 94,27 € |
| 100 | 1,76970 € | 176,97 € |
| 500 | 1,57380 € | 786,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51313 € | 1.513,13 € |
| 2.000 | 1,46318 € | 2.926,36 € |
| 3.000 | 1,43814 € | 4.314,42 € |
| 5.000 | 1,41040 € | 7.052,00 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

