
T491D107K016AT | |
|---|---|
DigiKey Part Number | 399-3770-2-ND - Tape & Reel (TR) 399-3770-1-ND - Cut Tape (CT) 399-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K016AH | KEMET | 1.467 | 399-8366-1-ND | 1,81000 € | Direct |
| T491D107K006AT | KEMET | 7.773 | 399-8364-1-ND | 1,05000 € | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | 0,91000 € | Similar |
| T494D107K016AT | KEMET | 2.302 | 399-8469-1-ND | 2,48000 € | Similar |
| T494X107K016AG | KEMET | 500 | 399-T494X107K016AGCT-ND | 4,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99600 € | 9,96 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,73790 € | 73,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63484 € | 317,42 € |
| 1.000 | 0,60294 € | 602,94 € |
| 1.500 | 0,58697 € | 880,46 € |
| 2.500 | 0,56927 € | 1.423,18 € |
| 3.500 | 0,55892 € | 1.956,22 € |
| 5.000 | 0,54896 € | 2.744,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

