T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X107K016AG

DigiKey Part Number
399-T494X107K016AGTR-ND - Tape & Reel (TR)
399-T494X107K016AGCT-ND - Cut Tape (CT)
399-T494X107K016AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X107K016AG
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X107K016AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,26700 €32,67 €
502,77500 €138,75 €
1002,62270 €262,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,36510 €1.182,55 €
1.0002,28528 €2.285,28 €
1.5002,24529 €3.367,93 €
2.5002,20095 €5.502,38 €
3.5002,17503 €7.612,61 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €