T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491V107K016AT

DigiKey Part Number
399-3809-2-ND - Tape & Reel (TR)
399-3809-1-ND - Cut Tape (CT)
399-3809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491V107K016AT
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491V107K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,51300 €15,13 €
501,24080 €62,04 €
1001,15650 €115,65 €
5001,01394 €506,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,96981 €969,81 €
2.0000,93348 €1.866,96 €
3.0000,91527 €2.745,81 €
5.0000,89509 €4.475,45 €
7.0000,88329 €6.183,03 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €