
T494D686K016AT | |
|---|---|
DigiKey Part Number | 399-8480-2-ND - Tape & Reel (TR) 399-8480-1-ND - Cut Tape (CT) 399-8480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D686K016AT |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D686K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D686K016ATE150 | KEMET | 1.788 | 399-3889-1-ND | 1,72000 € | Direct |
| T495D686K020ATE150 | KEMET | 6.406 | 399-3890-1-ND | 1,87000 € | Upgrade |
| T491D686K006AT | KEMET | 1.031 | 399-3802-1-ND | 1,24000 € | Similar |
| T491D686K016AT | KEMET | 602 | 399-8397-1-ND | 1,28000 € | Similar |
| T491D686M006AT | KEMET | 614 | 399-8398-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35300 € | 13,53 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,02400 € | 102,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89254 € | 446,27 € |
| 1.000 | 0,85188 € | 851,88 € |
| 1.500 | 0,83151 € | 1.247,26 € |
| 2.500 | 0,80893 € | 2.022,33 € |
| 3.500 | 0,79573 € | 2.785,06 € |
| 5.000 | 0,78302 € | 3.915,10 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

