
T491D686K016AT | |
|---|---|
DigiKey Part Number | 399-8397-2-ND - Tape & Reel (TR) 399-8397-1-ND - Cut Tape (CT) 399-8397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K016AT |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84400 € | 8,44 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,61780 € | 61,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52758 € | 263,79 € |
| 1.000 | 0,49967 € | 499,67 € |
| 1.500 | 0,48569 € | 728,53 € |
| 2.500 | 0,47020 € | 1.175,50 € |
| 3.500 | 0,46114 € | 1.613,99 € |
| 5.000 | 0,45242 € | 2.262,10 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

