
T495D686K016ATE150 | |
|---|---|
DigiKey Part Number | 399-3889-2-ND - Tape & Reel (TR) 399-3889-1-ND - Cut Tape (CT) 399-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K016ATE150 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K016ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,15400 € | 11,54 € |
| 50 | 0,93260 € | 46,63 € |
| 100 | 0,86390 € | 86,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74808 € | 374,04 € |
| 1.000 | 0,71222 € | 712,22 € |
| 1.500 | 0,69425 € | 1.041,38 € |
| 2.500 | 0,67434 € | 1.685,85 € |
| 3.500 | 0,66270 € | 2.319,45 € |
| 5.000 | 0,65150 € | 3.257,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

