Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent

T491X476M035AT4749 | |
|---|---|
DigiKey Part Number | T491X476M035AT4749-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X476M035AT4749 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476M035AT4749 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X476M035AH | KEMET | 702 | 399-T491X476M035AHCT-ND | 3,42000 € | Parametric Equivalent |
| T491X476M035AN | KEMET | 0 | T491X476M035AN-ND | 2,39060 € | Parametric Equivalent |
| T491X476M035AT4153 | KEMET | 0 | T491X476M035AT4153-ND | 0,93654 € | Parametric Equivalent |
| T491X476M035AT4818 | KEMET | 0 | T491X476M035AT4818-ND | 1,06423 € | Parametric Equivalent |
| T491X476M035AT48182478 | KEMET | 0 | T491X476M035AT48182478-ND | 1,12967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93654 € | 468,27 € |
| Unit Price without VAT: | 0,93654 € |
|---|---|
| Unit Price with VAT: | 1,11448 € |




